STEGO, 50 °C Enclosure Heater, 230V ac, 600W Input 169mm x 169 mm
- RS-stocknr.:
- 788-3688
- Fabrikantnummer:
- 03073.0-01
- Fabrikant:
- STEGO
Afbeelding representeert productcategorie
Ontvang bulkkorting
Voeg 5 meer toe om € 33,30 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 185,04
(excl. BTW)
€ 223,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 185,04 | - |
| 5 - 11 | € 178,38 | € 33,30 |
| 12 - 24 | € 171,91 | € 157,56 |
| 25 - 49 | € 165,25 | € 494,75 |
| 50 + | € 158,58 | € 1.323,00 |
*prijsindicatie
- RS-stocknr.:
- 788-3688
- Fabrikantnummer:
- 03073.0-01
- Fabrikant:
- STEGO
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
| Merk | STEGO | |
| Product Type | Enclosure Heater | |
| Air Flow | 150m³/h | |
| Input Power | 600W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 50°C | |
| Depth | 169mm | |
| Connection Type | Pressure Clamp | |
| Width | 169mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE, UL | |
| Alles selecteren | ||
|---|---|---|
Merk STEGO | ||
Product Type Enclosure Heater | ||
Air Flow 150m³/h | ||
Input Power 600W | ||
Supply Voltage 230V ac | ||
Surface Temperature 50°C | ||
Depth 169mm | ||
Connection Type Pressure Clamp | ||
Width 169mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE, UL | ||
- Land van herkomst:
- DE
Stego Space-Saving Fan Heaters - HVI 030 Series
Stego HVI 030 space-saving fan heaters are compact, high-performance devices that prevent the formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater must be operated using a fan (not included). The Stego HVI 030 series is available in two mounting varieties - either mounting by screw fitting or with a unique twist clip system. Both options allow for quick and easy installation.
Compact
Flat design
Temperature safety cut-out
Twist clip or screw fitting
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Note
The Stego HVI 030 series is compatible with fans such as: 2720396, 5440352 (230V) and 482051, 5440368 (110V)
Gerelateerde Links
- STEGO 230V ac, 600W Input 169mm x 169 mm
- STEGO 230V ac, 700W Input 169mm x 169 mm
- STEGO 220V 600W Output 66mm x 120 mm
- STEGO 100V 600W Output 66mm x 120 mm
- STEGO Enclosure Heater 1200W Output 145mm x 168 mm
- STEGO 230V ac, 250W Output 111mm x 111 mm
- STEGO 230V ac, 1200W Output 182mm x 182 mm
- STEGO 230V ac 150W Input 65mm x 87 mm