Rittal SZ Series 8 mm Triangular Key For Use With Lock Insert
- RS-stocknr.:
- 188-3696
- Fabrikantnummer:
- 2546000
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 7,11
(excl. BTW)
€ 8,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 75 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,11 |
*prijsindicatie
- RS-stocknr.:
- 188-3696
- Fabrikantnummer:
- 2546000
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Triangular Key | |
| Series | SZ | |
| Insert Size | 8 mm | |
| Width | 90mm | |
| Height | 15mm | |
| Length | 55mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| For Use With | Lock Insert | |
| Quantity | 1Per Pack | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Triangular Key | ||
Series SZ | ||
Insert Size 8 mm | ||
Width 90mm | ||
Height 15mm | ||
Length 55mm | ||
Material Stainless Steel | ||
Colour Grey | ||
For Use With Lock Insert | ||
Quantity 1Per Pack | ||
- Land van herkomst:
- DE
Rittal Series SZ Triangular Key, Stainless Steel, Grey - 2546000
This triangular key is specifically designed for lock inserts, providing secure industrial locking solutions. With dimensions of 55mm in length, 90mm in width, and 15mm in height, it is constructed from stainless steel for durability in tough environments. The key serves as an essential accessory for various locking mechanisms, ensuring both functionality and ease of use.
Features & Benefits
• Made from stainless steel for improved durability
• Compatible with standard lock inserts for consistent performance
• Suitable for industrial applications to prevent unauthorised access
• Lightweight design at 0.05 kg for simple handling
• Sold in a single pack for convenient use
• 8 mm triangular shape fits specific locking mechanisms
Applications
• Utilised with industrial equipment for secure locking
• Ideal for installation in cabinets and enclosures
• Essential for electrical and mechanical sectors
• Applicable in various systems requiring a triangular key
Will it withstand harsh environmental conditions?
The stainless steel offers strong resistance to corrosion.
Is it easy to handle during operation?
Its lightweight construction ensures simple use.
Gerelateerde Links
- Rittal SZ Series for Use with Lock Inserts
- Rittal SZ Series 7 mm Triangular Key For Use With 7 mm Triangular Lock
- Rittal SZ Series 8 mm Key For Use With Lock Inserts
- Rittal SZ Series 7 mm Square Key For Use With Lock Insert
- Rittal SZ Series 8 mm Square Key For Use With 8 mm Square Lock
- Rittal SZ Series Lock Insert For Use With Enclosure
- Rittal SZ Series for Use with Daimler, Lock Inserts
- Rittal CS Series 6.5 mm (Triangular) Cylinder Lock For Use With Lock Insert