RS PRO Locking Hasp For Use With RS PRO GRP Wall Boxes
- RS-stocknr.:
- 192-7134
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 81,61
(excl. BTW)
€ 98,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10 stuk(s) vanaf 22 juli 2026
- Plus verzending 10 stuk(s) vanaf 05 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 81,61 |
*prijsindicatie
- RS-stocknr.:
- 192-7134
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Locking Hasp | |
| Width | 64.2mm | |
| Height | 14mm | |
| Length | 39mm | |
| Material | Stainless Steel | |
| Colour | Clear | |
| For Use With | RS PRO GRP Wall Boxes | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Locking Hasp | ||
Width 64.2mm | ||
Height 14mm | ||
Length 39mm | ||
Material Stainless Steel | ||
Colour Clear | ||
For Use With RS PRO GRP Wall Boxes | ||
- Land van herkomst:
- PT
RS PRO Stainless Steel Locking Hasp for Enclosures
This durable locking hasp from RS PRO is a high quality and durable accessory for enclosures, ideal for adding an extra level of security allowing you to lock and padlock an enclosure door shut.
This locking padlock hasp and staple can be installed to a variety of RS PRO enclosures to provide a secure lock system, preventing the enclosure from being opened unwanted or broken into. The one piece locking hasp includes a hole that fits securely over a lock, with holes allowing for the hasp to be installed via screws. This durable locking hasp also includes a staple for attaching a padlock to, providing a safe and secure locking solution.
Features and benefits
• Can be installed to our range of RS PRO wall box enclosures
• One piece design
• High quality stainless steel construction
• Perfect for adding an extra level of security to enclosure doors
• Easily attach a padlock
Applications
Locking hasps are ideal for enhancing the security of an enclosure door, allowing you to securely lock it shut and prevent break ins. They are available in a range of sizes and materials and can be used in a wide range of applications including:
• Engineering
• Construction
• Security
• Industrial
• DIY
FAQs
What are the dimensions?
This RS PRO locking hasp is 64.2 mm in length and 39.0 mm wide. For further measurements please refer to the datasheet.
Does this come with a padlock?
This item does not come with a padlock, however we offer a wide range from RS PRO such as RS Stock no. 7815997
Gerelateerde Links
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Yellow 6-Lock Lockout Hasp Aluminium Hasp Lockout, 7.25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Red 24-Lock Lockout Hasp Steel Universal Lockout Hasp, 11 mm
- RS PRO Red 12-Lock Lockout Hasp Steel Universal Lockout Hasp, 11 mm
- RS PRO Yellow ABS Hasp Lockout, 7.25 mm