Amphenol Industrial VENT Series M12 Pressure Compensation Element, 13 mm H, 13mm W
- RS-stocknr.:
- 174-9249
- Fabrikantnummer:
- VENT-PQ1NGY-O8001
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 zak van 5 eenheden)*
€ 28,83
(excl. BTW)
€ 34,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 + | € 5,766 | € 28,83 |
*prijsindicatie
- RS-stocknr.:
- 174-9249
- Fabrikantnummer:
- VENT-PQ1NGY-O8001
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Pressure Compensation Element | |
| Series | VENT | |
| Thread Size | M12 | |
| Width | 13mm | |
| Height | 13mm | |
| Length | 13mm | |
| Material | Plastic | |
| Colour | Grey | |
| IP Rating | IP69K | |
| Quantity | 1Per Pack | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Pressure Compensation Element | ||
Series VENT | ||
Thread Size M12 | ||
Width 13mm | ||
Height 13mm | ||
Length 13mm | ||
Material Plastic | ||
Colour Grey | ||
IP Rating IP69K | ||
Quantity 1Per Pack | ||
- Land van herkomst:
- CN
Amphenol Breathable Vent
The Amphenol breathable vent is an M12 vent series waterproofing screw. The housing is made of plastic. This screw has a flat surface design which helps keeping liquids, oils and moisture away.
Features and Benefits
• Air permeability is 550ml/min@70mbar
• Available in grey colour
• Environment temperature range between -40? and 125?
• Height is 13mm
• Snap in type enclosure
• Water entry pressure 60kPa
Applications
• Broadband wireless access
• Industrial applications
• LED lighting
• Security systems
Certifications
• IP68 rating
• IP69X rating
Gerelateerde Links
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 13mm W
- Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia.
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 16 mm H, 16mm W
- Amphenol Industrial M12 Pressure Compensation Element 19 mm H, 19mm W
- Amphenol Industrial VENT Series Stainless Steel Pressure Relief Vent
- Amphenol Industrial Industrial Circular Connector IP69K, VENT Series
- Rittal SZ Series RAL 9005 M12 Pressure Compensation Element, For Use With Enclosure
- Amphenol Industrial Industrial Circular Connector M6 Connector VENT Series