MikroElektronika Plug&Trust Click Development Board
- RS-stocknr.:
- 247-5657
- Fabrikantnummer:
- MIKROE-4656
- Fabrikant:
- MikroElektronika
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,95
(excl. BTW)
€ 19,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 12 november 2026
- Plus verzending 3 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 15,95 | - |
| 5 - 9 | € 15,16 | 4% |
| 10 + | € 14,35 | 10% |
*prijsindicatie
- RS-stocknr.:
- 247-5657
- Fabrikantnummer:
- MIKROE-4656
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Kit Name | Plug&Trust Click | |
| Product Type | Encryption & Authentication Development Tool | |
| Kit Classification | Development Board | |
| Processor Part Number | SE050C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Kit Name Plug&Trust Click | ||
Product Type Encryption & Authentication Development Tool | ||
Kit Classification Development Board | ||
Processor Part Number SE050C | ||
Standards/Approvals No | ||
The The MikroElektronika's Plug&Trust Click is a compact add-on board that features the SE050C secure element IC NXP, which provides a root of trust at the IC level, and it gives an IoT system state of the art, edge to cloud security capability. The SE050C allows for securely storing and provisioning credentials and performing cryptographic operations for security-critical communication and control functions. It has an independent Common Criteria EAL 6+ security certification up to OS level and supports both RSA & ECC asymmetric cryptographic algorithms with high key length and future proof ECC curves, protecting the SE050C even against sophisticated non invasive and invasive attack scenarios. This Click board is suitable in IoT security use cases such as secure connection to public or private clouds, device-to-device authentication, sensor data protection, and more.
Ready to use IoT secure element solution
Protect against attack scenarios
Comes with Java Card operating system
Gerelateerde Links
- MikroElektronika Trust M Click Add On Board
- MikroElektronika RNG Click MikroBus Click Board
- MikroElektronika Secure 4 Click MikroBus Click Board
- MikroElektronika MIKROE-1534 SpeakUp Click Development Board Development Board
- MikroElektronika MIKROE-946 MP3 Click Development Board Development Board
- MikroElektronika Secure Click Add On Board
- MikroElektronika MIKROE-2889 V to Hz Click Development Board Development Board
- MikroElektronika MIKROE-2253 Text to Speech Click Development Board Development Board