ID Group Anthracite Anti-Slip Floor Mat Anti-Slip Finish 115 cm x 850mm x 6 mm
- RS-stocknr.:
- 628-811
- Fabrikantnummer:
- CLEANFOR8511502
- Fabrikant:
- ID Group
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 628-811
- Fabrikantnummer:
- CLEANFOR8511502
- Fabrikant:
- ID Group
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
| Merk | ID Group | |
| Product Type | Anti-Slip Floor Mat | |
| Surface Type | Anti-Slip | |
| Colour | Anthracite | |
| Width | 850mm | |
| Standards/Approvals | No | |
| Length | 115cm | |
| Thickness | 6mm | |
| Alles selecteren | ||
|---|---|---|
Merk ID Group | ||
Product Type Anti-Slip Floor Mat | ||
Surface Type Anti-Slip | ||
Colour Anthracite | ||
Width 850mm | ||
Standards/Approvals No | ||
Length 115cm | ||
Thickness 6mm | ||
Vrijgesteld
- Land van herkomst:
- BE
The IDS Cleanfor anti-fouling mat is a highly durable entrance and cleanliness mat designed for strategic locations such as public building entrances and industrial or commercial buildings with heavy traffic. It is extremely robust and effective, featuring a non-slip sole for safe passage and easy access for wheelchairs or people with reduced mobility. Reinforced and treated edges prevent warping, and it is available with a smooth sole for hard floors or a studded sole for carpets.
Excellent resistance to oils and microbes
Extends the life of floors and reduces cleaning frequency
Laundry-safe
Gerelateerde Links
- ID Group Anthracite Anti-Slip Floor Mat Anti-Slip Finish 150 cm x 850mm x 6 mm
- ID Group Anthracite Anti-Slip Floor Mat Anti-Slip Finish 120 cm x 800mm x 13.5 mm
- ID Group Anthracite Anti-Slip Floor Mat Anti-Slip Finish 6000000.00 mm x 400mm x 12 mm
- ID Group Anthracite Anti-Slip Floor Mat Anti-Slip Finish 10000000.00 mm x 600mm x 12 mm
- ID Group Anthracite Anti-Slip Floor Mat Anti-Slip Finish 6000000.00 mm x 400mm x 13.5 mm
- ID Group Anthracite Anti-Slip Floor Mat Anti-Slip Finish 8000000.00 mm x 600mm x 13.5 mm
- ID Group Anthracite Anti-Slip Floor Mat Anti-Slip Finish 7500000.00 mm x 450mm x 12 mm
- ID Group Anthracite Anti-Slip Floor Mat Anti-Slip Finish 300 cm x 2m x 6 mm