KEMET USEQFCSA391100 Environmental Sensor for Industrial, Forest Protection, Infrastructure Protection, Oil, Gas
- RS-stocknr.:
- 205-5785
- Fabrikantnummer:
- USEQFCSA391100
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 tube van 50 eenheden)*
€ 2.379,20
(excl. BTW)
€ 2.878,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 50 | € 47,584 | € 2.379,20 |
| 100 - 200 | € 44,872 | € 2.243,60 |
| 250 + | € 43,73 | € 2.186,50 |
*prijsindicatie
- RS-stocknr.:
- 205-5785
- Fabrikantnummer:
- USEQFCSA391100
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 12ms | |
| Application | Industrial, Forest Protection, Infrastructure Protection, Oil, Gas | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.14mm | |
| Width | 9.14 mm | |
| Series | QFC | |
| Standards/Approvals | No | |
| Height | 17.3mm | |
| Weight | 650mg | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Product Type Environmental Sensor | ||
Response Time 12ms | ||
Application Industrial, Forest Protection, Infrastructure Protection, Oil, Gas | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Length 9.14mm | ||
Width 9.14 mm | ||
Series QFC | ||
Standards/Approvals No | ||
Height 17.3mm | ||
Weight 650mg | ||
Automotive Standard No | ||
- Land van herkomst:
- MY
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.
Exceptionally high responsivity
Wide field of view, typically 100° (subject to filter band pass specification)
Rapid recovery from thermal and electrical shock (< 1 second downtime)
TO39 package
Analog output
Integrated op amp
Gerelateerde Links
- KEMET USEQFCSA391100, Environment Sensor
- KEMET USEQFSEA464180, Environment Sensor
- KEMET USEQFCSA338100, Environment Sensor
- KEMET USEQFCSA448100, Environment Sensor
- KEMET USEQFCSA500100, Environment Sensor
- KEMET USEQFSEA22L180, Environment Sensor
- KEMET USEQFCSA550100, Environment Sensor
- KEMET USEQFCSA435100, Environment Sensor