Sensirion SCD42-D-R2 Carbon Dioxide Gas Sensor for CO Detectors

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
241-3844
Fabrikantnummer:
SCD42-D-R2
Fabrikant:
Sensirion
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Sensirion

Gases Detected

Carbon Dioxide

Product Type

Gas Sensor

Accuracy

5 %

Response Time

60μs

Application

CO Detectors

Minimum Supply Voltage

2.4V

Power Source

External Power Supply 5 Vdc

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Automotive Standard

No

Land van herkomst:
CH
The SCD42 is Sensirion’s miniature CO2 sensor that uses smart ventilation systems to regulate ventilation in the most energy-efficient way. This sensor is developed on the photoacoustic sensing principle and Sensirion’s patented PAsens® and CMOSens® technology. This offers high accuracy available in the small form factor of 10.1 x 10.1 x 6.5 mm3. The CO2 SMD assembly allows cost-effective and space-saving integration of the sensor. On-chip signal compensation is achieved with the built-in SHT4x humidity and temperature sensor. SCD42 can help you maintain a low CO2 concentration allowing a healthy, productive environment.

The SEK-SCD41-Sensor Evaluation kit, is also available see RS 215-1862 which includes 1 x SCD41 development board, 1 x RJ45 adapter cable, 1 x Jumper wire set.

SensorBridge is available separately see 195-0680

Also available is the SCD4x CO2 Gadget, a simple reference design circuit board see RS 215-1862

Supply voltage range: 2.4 to 5.5 V

High accuracy: ± 75 ppm @ 400 ppm – 1’000 ppm

Large output range: 0 ppm – 40’000 ppm

Digital I2C interface

Integrated temperature and humidity sensor

Reflow solderable for cost effective assembly

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.