SGX Sensors MICS-4514 Gas Sensor for Portable Gas Detectors
- RS-stocknr.:
- 254-1510
- Fabrikantnummer:
- MICS-4514
- Fabrikant:
- SGX Sensors
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,12
(excl. BTW)
€ 14,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 245 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 12,12 |
| 10 - 24 | € 10,96 |
| 25 - 49 | € 10,33 |
| 50 - 74 | € 9,66 |
| 75 + | € 9,50 |
*prijsindicatie
- RS-stocknr.:
- 254-1510
- Fabrikantnummer:
- MICS-4514
- Fabrikant:
- SGX Sensors
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
| Merk | SGX Sensors | |
| Product Type | Gas Sensor | |
| Application | Portable Gas Detectors | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk SGX Sensors | ||
Product Type Gas Sensor | ||
Application Portable Gas Detectors | ||
Mount Type PCB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- Land van herkomst:
- CH
The SGX Sensors are a robust MEMS sensor for the detection of pollution from automobile exhausts. The MiCS-4514 is a compact MOS sensor with two fully independent sensing elements on one package.
Smallest footprint for compact designs (5 x 7 x 1.55 mm)
Robust MEMS sensor for harsh environments
High-volume manufacturing for low-cost applications
Short lead-times
Gerelateerde Links
- SGX Sensors MICS-4514 Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-6814 Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4ETO Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-5524 Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors VQ546M Methane Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ548ZD Flammable Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ549ZD Flammable Gas Sensor for Portable Gas Detectors