SGX Sensors VQ41TSB Ammonia Gas Sensor for NH3 Detectors
- RS-stocknr.:
- 254-1620
- Fabrikantnummer:
- VQ41TSB
- Fabrikant:
- SGX Sensors
Ontvang bulkkorting
Voeg 5 meer toe om € 9,20 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 91,56
(excl. BTW)
€ 110,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 91,56 | - |
| 5 + | € 89,72 | € 9,20 |
*prijsindicatie
- RS-stocknr.:
- 254-1620
- Fabrikantnummer:
- VQ41TSB
- Fabrikant:
- SGX Sensors
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
| Merk | SGX Sensors | |
| Gases Detected | Ammonia | |
| Product Type | Gas Sensor | |
| Application | NH3 Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | VQ41T | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk SGX Sensors | ||
Gases Detected Ammonia | ||
Product Type Gas Sensor | ||
Application NH3 Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series VQ41T | ||
Automotive Standard No | ||
- Land van herkomst:
- PL
The SGX Sensors are a flammable gas sensor optimised for the detection of ammonia in air. It operates by detecting the heat produced by the catalytic oxidation of ammonia on a pair of matched elements. It may be used for the detection of ammonia in air mixtures with concentrations of 600 ppm upwards and is particularly suitable for monitoring over the range zero to 1.5% by volume (zero to 10% LEL). This makes the sensor ideal for use in ammonia refrigerant detection systems intended to comply with BS4434:1989.
Operation continuous
Bridge supply 2.0 + 0.1 V
Sensor Power consumption 250 mW max
Typical sensor current 100 mA
Sensitivity inSGX Sensortech test block:- minimum(15 mV/%NH3), typical(20 mV/%NH3)
Gerelateerde Links
- SGX Sensors VQ41TSB Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors SGX-4NH3-100 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors NH3-500-Probe Ammonia Gas Sensor IC for NH3 Detectors
- SGX Sensors MICS-5914 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors TRDU5 Carbon Monoxide Hydrogen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
- Figaro FECS44-100 Ammonia Air Quality Sensor for Portable NH3 Detectors, Ammonia Leak
- SGX Sensors SGX-4ETO Ethylene Oxide Gas Sensor for Portable Gas Detectors