SGX Sensors SGX-4NO-250 Nitric Oxide Gas Sensor for NO Detectors
- RS-stocknr.:
- 254-1741
- Fabrikantnummer:
- SGX-4NO-250
- Fabrikant:
- SGX Sensors
Ontvang bulkkorting
Voeg 5 meer toe om € 36,80 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 147,05
(excl. BTW)
€ 177,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 147,05 | - |
| 5 - 9 | € 139,69 | € 36,80 |
| 10 - 19 | € 132,72 | € 143,30 |
| 20 + | € 126,07 | € 419,60 |
*prijsindicatie
- RS-stocknr.:
- 254-1741
- Fabrikantnummer:
- SGX-4NO-250
- Fabrikant:
- SGX Sensors
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
| Merk | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Nitric Oxide | |
| Response Time | 40μs | |
| Application | NO Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Nitric Oxide | ||
Response Time 40μs | ||
Application NO Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- Land van herkomst:
- GB
The SGX Sensors is Industrial Nitric Oxide (NO) Sensor, having the Response time of less than 40 seconds. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Output signal 400 ± 100 nA / ppm
Typical Baseline range (pure air) 0 to 3 ppm NO equivalent
T90 Response time < 40 seconds
Measurement range 0 - 250 ppm
Maximum overload 1000 ppm
Repeatability < ±2% NO equivalent
Bias Voltage +300mV
Gerelateerde Links
- SGX Sensors SGX-4NO-250 Nitric Oxide Gas Sensor for NO Detectors
- SGX Sensors SGX-4ETO Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-HCL-30 Nitric Acid, Hydrogen Chloride Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-4DT Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4CL2 Chlorine Gas Sensor for Cl2 Detectors
- SGX Sensors VQ546M Methane Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-6814 Gas Sensor for Portable Gas Detectors