Subtotaal (1 eenheid)*
€ 227,60
(excl. BTW)
€ 275,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- Plus verzending 12 stuk(s) vanaf 19 januari 2027
- Plus verzending 12 stuk(s) vanaf 13 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 227,60 |
*prijsindicatie
- RS-stocknr.:
- 761-0711
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | ESD Tester | |
| Test Point | Wrist & Foot | |
| Maximum Resistance Measurement | 715kΩ | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Width | 61mm | |
| Calibrated | RSCAL | |
| Minimum Resistance Measurement | 37mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type ESD Tester | ||
Test Point Wrist & Foot | ||
Maximum Resistance Measurement 715kΩ | ||
Height 40mm | ||
Standards/Approvals No | ||
Width 61mm | ||
Calibrated RSCAL | ||
Minimum Resistance Measurement 37mΩ | ||
- Land van herkomst:
- US
RS PRO Wrist & Foot ESD Tester
Use this RS PRO wrist and foot electrostatic discharge (ESD) tester when testing an electrostatic protected area (EPA) where you need to maintain a steady electrical potential. It offers a quick, simple way to determine whether your wrist straps and footwear are accurately measuring static charge.
The tester can evaluate wrist straps and footwear either simultaneously or independently, so there's no need for separate testing units. It also eliminates the need to send testers for calibration, as you can ensure they're performing to specification yourself.
This unit uses light and audio signals to give you clear and instant feedback on the operational status of the tester. It displays results on an easy-to-read 6-point scale: Fail Low, Pass Low, Low Mid, High Mid, Pass High and Fail High. This tester is commonly used in electronics workshops.
Features and Benefits
• 9 V battery type
• Dimensions of 96 (length) x 61 (width) x 40 mm (height)
• Maximum surface resistivity of 37 MΩ
• Calibration unit metre type
• Minimum surface resistivity of 715 kΩ
• Wrist and foot test point
• Heel and wrist test type
• Weight of 100 g