CIF AR45 Marble Resin Etching Chemical for Pre Sensitised Photopositive
- RS-stocknr.:
- 160-9490
- Fabrikantnummer:
- AR45
- Fabrikant:
- CIF
Ontvang bulkkorting
Voeg 25 meer toe om € 13,00 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,34
(excl. BTW)
€ 4,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 36 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 3,34 | - |
| 25 - 49 | € 2,82 | € 13,00 |
| 50 - 99 | € 2,50 | € 42,00 |
| 100 - 249 | € 2,16 | € 118,00 |
| 250 + | € 2,00 | € 335,00 |
*prijsindicatie
- RS-stocknr.:
- 160-9490
- Fabrikantnummer:
- AR45
- Fabrikant:
- CIF
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
| Merk | CIF | |
| Process Type | Pre Sensitised Photopositive | |
| Product Type | Etching Chemical | |
| Material | Marble Resin | |
| Standards/Approvals | Standard MIL | |
| Alles selecteren | ||
|---|---|---|
Merk CIF | ||
Process Type Pre Sensitised Photopositive | ||
Product Type Etching Chemical | ||
Material Marble Resin | ||
Standards/Approvals Standard MIL | ||
Vrijgesteld
- Land van herkomst:
- FR
Universal developer and eliminator
Universal developer and eliminator in one-litre bottle, or in a sachet to make one litre of product.
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.
Gerelateerde Links
- CIF Etching Tray Etching Tray
- CIF ABC20 2 Photoresist Board Marble Resin 400μm
- CIF ABB16 2 Photoresist Board Marble Resin 800μm
- MG Chemicals 410-1KG Ammonium Persulphate Etching Chemical for Etching
- MG Chemicals 415-1L Ferric Chloride Etching Chemical for Etching 1L
- Kontakt Chemie 82009 Novolack Etching Chemical for Etching
- CIF Etching Tray 430 mm
- Fortex 500G-MICROTRAK-DEV Ferric Chloride Etching Chemical for Etching 5L