Alpha Wire Alpha Essentials Flexing Ethernet Cat5e Ethernet Cable, 152 m, Screened, Green, Polyurethane
- RS-stocknr.:
- 146-2714
- Fabrikantnummer:
- 74001 GR002
- Fabrikant:
- Alpha Wire
Subtotaal (1 rol van 152 meter)*
€ 567,08
(excl. BTW)
€ 686,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 567,08 | € 3,731 |
*prijsindicatie
- RS-stocknr.:
- 146-2714
- Fabrikantnummer:
- 74001 GR002
- Fabrikant:
- Alpha Wire
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Alpha Wire | |
| Product Type | Ethernet Cable | |
| Series | Alpha Essentials Flexing Ethernet | |
| Cable Length | 152m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Aluminium/Mylar Tape | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | ANSI/TIA 568-C.2, CE, cULus Recognised, EN 60811-2-1, FT2, ISO/IEC 11801, PROFINET, UL AWM 20549 | |
| Cable CSA | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 260μm | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 34AWG | |
| Number of Strands | 19 | |
| Alles selecteren | ||
|---|---|---|
Merk Alpha Wire | ||
Product Type Ethernet Cable | ||
Series Alpha Essentials Flexing Ethernet | ||
Cable Length 152m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Aluminium/Mylar Tape | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals ANSI/TIA 568-C.2, CE, cULus Recognised, EN 60811-2-1, FT2, ISO/IEC 11801, PROFINET, UL AWM 20549 | ||
Cable CSA 22AWG | ||
Core Strands 19 x 34AWG | ||
Number of Cores 4 | ||
Outside Diameter 260μm | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 34AWG | ||
Number of Strands 19 | ||
Gerelateerde Links
- Alpha Wire Alpha Essentials Flexing Ethernet Cat5 Ethernet Cable 4 Core 152 m Cat5,
- Alpha Wire Alpha Essentials Flexing Ethernet Cat5e Ethernet Cable Screened Polyurethane
- Alpha Wire Alpha Essentials Flexing Ethernet Cat5e Ethernet Cable Black, Polyurethane
- Alpha Wire Alpha Essentials Flexing Ethernet Cat5e Ethernet Cable Unscreened, Black PVC
- Alpha Wire Alpha Essentials Flexing Ethernet Cat7 Ethernet Cable Shielded Screened, Black Polyurethane
- Alpha Wire Alpha Essentials Coaxial Cable Cat5 Ethernet Cable 100 m, Shielded Screened PVC
- Alpha Wire Xtra-Guard Industrial Ethernet Performance Cable Cat5e Ethernet Cable Screened Thermoplastic
- Alpha Wire Xtra-Guard Industrial Ethernet Performance Cable Cat5e Ethernet Cable Screened Polypropylene