Roline Cat6a Ethernet Cable 8 Core, Blue, 300 mm, Shielded Screened, Low Smoke Zero Halogen
- RS-stocknr.:
- 197-3616
- Artikelnummer Distrelec:
- 304-21-983
- Fabrikantnummer:
- 21.15.2974-50
- Fabrikant:
- Roline
Subtotaal (1 eenheid)*
€ 5,89
(excl. BTW)
€ 7,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 233 stuk(s) vanaf 07 september 2026
- Plus verzending 37 stuk(s) vanaf 07 september 2026
- Plus verzending 150 stuk(s) vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,89 |
*prijsindicatie
- RS-stocknr.:
- 197-3616
- Artikelnummer Distrelec:
- 304-21-983
- Fabrikantnummer:
- 21.15.2974-50
- Fabrikant:
- Roline
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
| Merk | Roline | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | EIA/TIA 568, RoHS Compliant | |
| Cross Sectional Area | 26 AWG | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals EIA/TIA 568, RoHS Compliant | ||
Cross Sectional Area 26 AWG | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Conductor Material Copper | ||
- Land van herkomst:
- CN
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Gerelateerde Links
- Roline Cat6a Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 20 m Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 10 m Cat6a Cable, Low Smoke Zero Halogen
- Roline 21.15 Cat6a Ethernet Cable 8 Core 500 mm Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 300 mm Low Smoke Zero Halogen