Belden 74011PU Cat6a Ethernet Cable, 100 m, Shielded Screened, Green Polyurethane
- RS-stocknr.:
- 225-8969
- Fabrikantnummer:
- 74011PU.00100
- Fabrikant:
- Belden
Subtotaal (1 rol van 100 meter)*
€ 583,78
(excl. BTW)
€ 706,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 583,78 | € 5,838 |
*prijsindicatie
- RS-stocknr.:
- 225-8969
- Fabrikantnummer:
- 74011PU.00100
- Fabrikant:
- Belden
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
| Merk | Belden | |
| Product Type | Ethernet Cable | |
| Series | 74011PU | |
| Cable Length | 100m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | ISO/IEC 11801-1, EN 50173-1 | |
| Conductor Material | Copper | |
| Outside Diameter | 8.7mm | |
| Voltage | 30V | |
| Number of Cores | 8 | |
| Alles selecteren | ||
|---|---|---|
Merk Belden | ||
Product Type Ethernet Cable | ||
Series 74011PU | ||
Cable Length 100m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals ISO/IEC 11801-1, EN 50173-1 | ||
Conductor Material Copper | ||
Outside Diameter 8.7mm | ||
Voltage 30V | ||
Number of Cores 8 | ||
- Land van herkomst:
- HU
Belden 4-Pair Ethernet Cable, Shielded, Polyethylene Insulation - 74011PU.00100
For rapid data transfer in your LAN, choose this Ethernet cable from Belden. It comes in a length of 100m and is unterminated, meaning you can cut it and add connectors as required. A Cat6a rating indicates that it supports transmission speeds of 10Gbps to allow for high-speed communication. As its jacket is made from polyurethane, this cable is flexible enough to use in small setups and bend around corners.
Features & Benefits
• Braided-shield type for easy crimping or soldering
• Halogen-free jacket to prevent toxic emissions in a fire
• PROFINET Type B rating for protection against occasional motion and vibrations
• Bare copper conductor material for reliable transmission
Applications
• IoT devices
• Data centres
• PLCs
What's the voltage rating of this unit?
For versatile use, this cable is rated for a 30V AC supply voltage.
Can I use this cable in challenging environments?
Yes. A broad operating temperature range between -40°C and +80°C makes this unit suitable for challenging environments.
Gerelateerde Links
- Belden 74011NH Cat6a Ethernet Cable Shielded Screened, Green Low Smoke Zero Halogen
- Belden 1303E Cat6a Ethernet Cable Shielded Screened, Black PVC
- Belden CAE4106002M Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- Belden CAE4106001M Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- Belden CAE4106003M Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- Belden 74005PU Cat7 Ethernet Cable Shielded Screened, Black Polyurethane
- Belden 74004PU Cat7 Ethernet Cable Shielded Screened, Black Polyurethane
- HARTING Cat6a Ethernet Cable Shielded Screened, Yellow Polyurethane