RS PRO Cat5e Ethernet Cable, 2.1 m, Grey RJ45 Male to RJ45 Male, U/UTP PVC

Subtotaal (1 eenheid)*

€ 10,52

(excl. BTW)

€ 12,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 100 stuk(s) vanaf 14 december 2026
  • Plus verzending 300 stuk(s) vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 10,52

*prijsindicatie

RS-stocknr.:
237-8595
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Ethernet Cable

Cable Length

2.1m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Standards/Approvals

ANSI/TIA-568

Voltage

80V

RS PRO Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey, 2.1m


This range of RS PRO Cat5e Ethernet Cables have been designed with the highest quality and versatility in mind. Featuring support bandwidth 250 MHz & transmitting data at speeds of up to 1000 Mbps. It is 100 % tested for open, shorts and crossed wires and are compliant with the latest standards. Cables are available in different lengths and colours to suit your application.

Features and Benefits


  • Compliance with the TIA/EIA T-568B or 568C

  • UTP 24AWG stranded conductors for flexibility, twisted in pairs and nested in a spline to minimize crosstalk

  • Support Bandwidth 250MHz & Transmitting data at speeds of up to 1000 Mbps

  • Compatible With 100 Base / 1000 Base T (gigabit) Networks

  • Gold plated for accurate data transfer and corrosion-free connectivity

  • Lead free, RoHS compliant

    What is a Cat5e Cable?


    Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

    Why Cat5e?


    The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8595

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.