TE Connectivity SPE, Unterminated Ethernet Cable, 3 m, Black, Thermoplastic
- RS-stocknr.:
- 243-6362
- Fabrikantnummer:
- TB1141D4722-004
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 15 eenheden)*
€ 754,31
(excl. BTW)
€ 912,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 15 - 15 | € 50,287 | € 754,31 |
| 30 - 45 | € 47,873 | € 718,10 |
| 60 - 90 | € 46,716 | € 700,74 |
| 105 + | € 45,861 | € 687,92 |
*prijsindicatie
- RS-stocknr.:
- 243-6362
- Fabrikantnummer:
- TB1141D4722-004
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Series | SPE, Unterminated | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series SPE, Unterminated | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Jacket Material Thermoplastic | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, REACH, RoHS | ||
- Land van herkomst:
- FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.
Cable assembly type M8 pigtail
Assembly type pigtail
Cable type PUR
Without LED
Number of positions 4
Screw & hole thread size M8
Housing material nylon
M8/M12 application type sensor/actuator
Shielded yes
Cable assembly configuration single ended
Gerelateerde Links
- TE Connectivity SPE 3 m Thermoplastic
- TE Connectivity SPE 5 m Thermoplastic
- TE Connectivity SPE 10 m Thermoplastic
- TE Connectivity SPE 15 m Thermoplastic
- TE Connectivity SPE 40 m Thermoplastic
- TE Connectivity SPE 1 m Thermoplastic
- TE Connectivity SPE 500 mm Thermoplastic
- TE Connectivity SPE Ethernet Cable Black, Thermoplastic