Allen Bradley 1585 Cat5e Ethernet Cable, 100 m, Green, 600V Polyvinyl chloride
- RS-stocknr.:
- 254-7430
- Fabrikantnummer:
- 1585-C8HB-S100
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 674,21
(excl. BTW)
€ 815,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 674,21 |
*prijsindicatie
- RS-stocknr.:
- 254-7430
- Fabrikantnummer:
- 1585-C8HB-S100
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Ethernet Cable | |
| Series | 1585 | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Shield Type | Foil | |
| Conductor Type | Stranded | |
| Jacket Material | 600V Polyvinyl chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed and CEC | |
| Outside Diameter | 0.32in | |
| Conductor Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Ethernet Cable | ||
Series 1585 | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Shield Type Foil | ||
Conductor Type Stranded | ||
Jacket Material 600V Polyvinyl chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Listed and CEC | ||
Outside Diameter 0.32in | ||
Conductor Material Copper | ||
Vrijgesteld
- Land van herkomst:
- US
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss.
Operating temperature is -20°C to 80 °C
UV resistant
Gerelateerde Links
- Allen Bradley 1585 Green 600V Polyvinyl chloride Sheath, Foil
- Allen Bradley 1585 Green 600V Polyvinyl chloride Sheath, Foil
- Allen Bradley 1585 Green Foil
- Allen Bradley 1585 Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585 Green Robotic Polyurethane Sheath Foil
- Allen Bradley 1585 Green Polyvinyl Chloride Sheath, U/UTP
- Allen Bradley 1585 Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585 Green Robotic Thermoplastic Elastomer Sheath, U/UTP