RND RND 765 Cat6 Ethernet Cable RJ45, Straight Male to RJ45 Male, 10 m, Blue, SF/UTP PVC
- RS-stocknr.:
- 283-4427
- Artikelnummer Distrelec:
- 302-29-443
- Fabrikantnummer:
- RND 765-00196
- Fabrikant:
- RND
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 18,81
(excl. BTW)
€ 22,76
(incl. BTW)
- RS-stocknr.:
- 283-4427
- Artikelnummer Distrelec:
- 302-29-443
- Fabrikantnummer:
- RND 765-00196
- Fabrikant:
- RND
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
| Merk | RND | |
| Series | RND 765 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45, Straight | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Series RND 765 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45, Straight | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.
Complete braid shielding
Plugs with gold plated contacts
Durable due to moulded kink protection
Flexible cable and suitable for narrow bend
Gerelateerde Links
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 7 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 10 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 5 m SF/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m SF/UTP PVC