Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Orange, Braid PVC
- RS-stocknr.:
- 285-7938
- Artikelnummer Distrelec:
- 301-20-508
- Fabrikantnummer:
- 21.15.1357
- Fabrikant:
- Roline
Subtotaal (1 eenheid)*
€ 11,12
(excl. BTW)
€ 13,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 54 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,12 |
*prijsindicatie
- RS-stocknr.:
- 285-7938
- Artikelnummer Distrelec:
- 301-20-508
- Fabrikantnummer:
- 21.15.1357
- Fabrikant:
- Roline
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
| Merk | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15.13 | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Shield Type | Braid | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Standards/Approvals | EIA/TIA-568B.2-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
Product Type Ethernet Cable | ||
Series 21.15.13 | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Shield Type Braid | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Standards/Approvals EIA/TIA-568B.2-1 | ||
- Land van herkomst:
- CN
The patch cable is designed for networking connections, featuring a double-shielded Twisted Pair cable with screened RJ-45 connectors on both ends. Its durability is enhanced by molded kink protection, ensuring longevity in use. The cable's flexibility allows for narrow bending, accommodating various installation scenarios. High-quality plugs with gold-plated contacts ensure reliable connectivity. With contact settings adhering to the EIA/TIA 568 standard, compatibility is assured. The cable's construction comprises 4-pair stranded copper wire, with complete braid shielding and pairs shielded with aluminum-clad polyester foil, providing robust protection against interference.
Cover material PVC no LSOH
Length indication on the sleeve
2-year guarantee stand for performance promise
Gerelateerde Links
- Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Braid PVC
- Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Braid PVC
- Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP PVC
- Roline 21.15.08 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Braid PVC
- Roline 21.15.15 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, U/UTP PVC
- Roline 21.15.09 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, U/UTP PVC
- Roline 21.15.09 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded PVC
- RS PRO Cat6 Ethernet Cable UTP PVC