Planet Surge Protection Device, ELA for use with Ethernet Device, Ethernet
- RS-stocknr.:
- 284-4374
- Artikelnummer Distrelec:
- 110-60-795
- Fabrikantnummer:
- ELA-100
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 52,00
(excl. BTW)
€ 62,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 28 stuk(s) vanaf 09 september 2026
- Plus verzending 102 stuk(s) vanaf 16 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,00 |
*prijsindicatie
- RS-stocknr.:
- 284-4374
- Artikelnummer Distrelec:
- 110-60-795
- Fabrikantnummer:
- ELA-100
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Accessory Type | Surge Protection Device | |
| Product Type | Protective Cover | |
| For Use With | Ethernet Device | |
| Colour | Black | |
| Series | ELA | |
| Interface Type | Ethernet | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Accessory Type Surge Protection Device | ||
Product Type Protective Cover | ||
For Use With Ethernet Device | ||
Colour Black | ||
Series ELA | ||
Interface Type Ethernet | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The Ethernet Lightning Arrest Box is designed to protect Ethernet devices from damages caused by lightning strikes. With 20 KA lightning surge protection, two passive 10/100/1000 Ethernet Ports, and one ground position, the ELA-100 is an ideal solution for preventing surge voltages and ensuring the safety of your Ethernet devices in outdoor installations.
20 KA Lightning surge protection for ultimate lightning strike prevention
Two passive 10/100/1000 Ethernet Ports for connecting two Ethernet devices
One ground position for proper earthing and protection
Flexibility for various Ethernet devices including PoE
Nominal Impulse Discharge Current of 20KA for reliable surge protection
Compact design with dimensions of 65 x 42 x 20mm for easy installation
Operate Environment of 0∼50 Degree C, 5%∼90%RH for versatile use in different conditions
Gerelateerde Links
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 100 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 132 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 56.7 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 36.7 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 5 V Maximum Voltage Rating 10kA Maximum Surge Current Surge Protection Device