Planet Serial Device Server 2, 921 kbps Baud Rate
- RS-stocknr.:
- 285-8245
- Artikelnummer Distrelec:
- 302-62-053
- Fabrikantnummer:
- ICS-2100T
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 206,00
(excl. BTW)
€ 249,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 7 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 206,00 |
*prijsindicatie
- RS-stocknr.:
- 285-8245
- Artikelnummer Distrelec:
- 302-62-053
- Fabrikantnummer:
- ICS-2100T
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 9 → 48 V dc | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RS232, RJ45, RS485, RS422 | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 921kbps | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 9 → 48 V dc | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RS232, RJ45, RS485, RS422 | ||
Standards/Approvals CE | ||
Maximum Baud Rate 921kbps | ||
- Land van herkomst:
- TW
The industrial 1-port RS232/RS422/RS485 Serial Device Server designed to convert serial communication to industrial Ethernet networking. With its compact IP30 metal case and wide operating temperature range of -40 to 75 degrees C, this device is suitable for use in various challenging environments. It supports asynchronous serial data rates up to 921600bps and offers multiple data modes including VCOM, RFC2217, TCP Server, TCP Client, UDP, remote pair, Modbus converter server/client, and serial telnet modes.
One DB9 interface for RS232 communication
Asynchronous serial data rates up to 921600bps
IPv4 and IPv6 dual stack management
Supports standard TCP/IP interface and versatile operation modes
Durable IP30 metal case with DIN-rail and wall-mount designs
Extensive LED indicators for network diagnosis
High level of immunity against electromagnetic interference and heavy electrical surges
Ideal for applications such as access control systems, process control, and surveillance motion control
Gerelateerde Links
- Planet Serial Device Server 6, 921 kbps Baud Rate
- Planet Serial Device Server 2, 921 kbps Baud Rate
- Planet Serial Device Server 3, 921 kbps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- Planet Serial Device Server 2, 921.6 kbps Baud Rate
- Aten Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate