HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS-stocknr.:
- 741-180
- Fabrikantnummer:
- 09455511162
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 110 eenheden)*
€ 984,98
(excl. BTW)
€ 1.191,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 984,98 | € 8,954 |
*prijsindicatie
- RS-stocknr.:
- 741-180
- Fabrikantnummer:
- 09455511162
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.6mm | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Width | 11.35mm | |
| Series | RJ Industrial | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 15.6mm | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Width 11.35mm | ||
Series RJ Industrial | ||
- Land van herkomst:
- DE
The HARTING RJ45 connector is a female modular jack designed for 10/100 Mbit Ethernet applications. It features an integrated transformer and is suitable for through-hole mounting, providing reliable connectivity in various industrial environments.
Features & Benefits
Female connector type provides compatibility with standard RJ45 plugs
Integrated transformer enhances signal integrity for 10/100 Mbit Ethernet
Angled orientation allows for space-saving installation in tight spaces
Reflow soldering termination ensures secure and reliable connections
360° shielded design reduces electromagnetic interference
Operating temperature range of -40 °C to 85 °C supports diverse environments
Phosphor bronze contact material offers durability and conductivity
Compliant with multiple standards including RoHS and UL 1977
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this RJ45 connector compliant with RoHS standards?
Yes, this product is RoHS compliant.
What type of termination does this RJ45 connector use?
This connector uses a solder termination type.
Gerelateerde Links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
