HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way

Afbeelding representeert productcategorie

Subtotaal (1 zak van 110 eenheden)*

€ 1.053,70

(excl. BTW)

€ 1.274,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 05 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 1.053,70€ 9,579

*prijsindicatie

RS-stocknr.:
743-675
Fabrikantnummer:
09455511553
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

360° Shielded

Orientation

Angled

Magnetic

Yes

LED

No

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

11.35mm

Standards/Approvals

UL 1977 DUXR2.E254191

Series

RJ Industrial

Length

15.6mm

Land van herkomst:
CN
The HARTING RJ45 connector is a female modular jack designed for high-speed data communication, featuring an integrated transformer for enhanced performance. Its angled orientation and through-hole mounting make it suitable for various applications in industrial environments.

Features & Benefits


Female connector type provides compatibility with standard RJ45 plugs

Integrated transformer enhances signal integrity for high-speed data transmission

Angled orientation facilitates space-saving installation in tight spaces

Reflow soldering termination allows for efficient assembly in automated processes

360° shielded design reduces electromagnetic interference for improved performance

Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions

Phosphor bronze contact material offers excellent conductivity and durability

Compliance with multiple standards ensures suitability for various applications

Compact dimensions (15.6 mm length, 11.35 mm width, 21.6 mm depth) enable versatile mounting options

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 85 °C.

Is this RJ45 connector compliant with safety standards?


Yes, it meets RoHS, UL, and other relevant safety standards.

What type of termination does this RJ45 connector use?


It uses a solder termination type for secure connections.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.