TE Connectivity 216550 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Straight 1 Port 8 Way
- RS-stocknr.:
- 163-9439
- Fabrikantnummer:
- 216550-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 1600 eenheden)*
€ 1.720,00
(excl. BTW)
€ 2.081,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 1600 + | € 1,075 | € 1.720,00 |
*prijsindicatie
- RS-stocknr.:
- 163-9439
- Fabrikantnummer:
- 216550-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 18mm | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Series | 216550 | |
| Width | 16.4mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Straight | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 18mm | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Series 216550 | ||
Width 16.4mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- Land van herkomst:
- IN
TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors
A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.
Features and Benefits
Stacked ports for PCB space saving;Top and side entry mounting;Shielding for EMI/RFI protection;PCB and panel grounding options;Integrated LEDS for line status indication;UL 94V-0 flame retardant housings
Applications
These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Gerelateerde Links
- TE Connectivity 216550 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- TE Connectivity 5556416 Series RJ45 Socket Female Cat3 Unshielded Straight 1 Port
- TE Connectivity 2165 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 8 Way
- TE Connectivity 5569284 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- TE Connectivity 5520260 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- TE Connectivity 5520259 Series RJ45 Socket Female Cat3 Unshielded Straight 1 Port 8 Way
- Molex 98266 Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-338088 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 8 Way