Molex 95522 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Vertical 2 Port 1 Way
- RS-stocknr.:
- 167-6242
- Fabrikantnummer:
- 95522-2887
- Fabrikant:
- Molex
Subtotaal (1 tray van 1120 eenheden)*
€ 1.404,48
(excl. BTW)
€ 1.699,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2.240 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 1120 + | € 1,254 | € 1.404,48 |
*prijsindicatie
- RS-stocknr.:
- 167-6242
- Fabrikantnummer:
- 95522-2887
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Vertical | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 95522 | |
| Width | 15.24mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 16.64mm | |
| Depth | 16.25mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Vertical | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 95522 | ||
Width 15.24mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 16.64mm | ||
Depth 16.25mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Molex 95522 Series Cat 3 Vertical High Profile RJ Modular Jacks
95522 series Cat 3 vertical through hole mount RJ11 and RJ45 Modular Jacks with a high profile of 16.25mm in height and industry standard footprint. These Cat 3 RJ11 and RJ45 PCB jack connectors have PCB location and retention, a ribbed housing, highly reliable gold plated square contacts and are also SMT compatible. For mating RJ plug connectors see 90075 series.
Gerelateerde Links
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 95522 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 95522 Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- Molex 85510 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 8 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 8 Way