Legrand LCS³ Series RJ45 Connector Female, Panel, Cat6 FTP Shield Straight 1 Port 6 Way
- RS-stocknr.:
- 178-9291
- Fabrikantnummer:
- 0 337 64
- Fabrikant:
- Legrand
Subtotaal (1 verpakking van 6 eenheden)*
€ 66,49
(excl. BTW)
€ 80,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 6 + | € 11,082 | € 66,49 |
*prijsindicatie
- RS-stocknr.:
- 178-9291
- Fabrikantnummer:
- 0 337 64
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Panel | |
| Number of Ways | 6 | |
| Connector Type | Socket | |
| Connector Gender | Female | |
| Shield Type | FTP | |
| Orientation | Straight | |
| Termination Type | Quick Connect | |
| Hazardous Area Certification | No | |
| Series | LCS³ | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Panel | ||
Number of Ways 6 | ||
Connector Type Socket | ||
Connector Gender Female | ||
Shield Type FTP | ||
Orientation Straight | ||
Termination Type Quick Connect | ||
Hazardous Area Certification No | ||
Series LCS³ | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
Set of 6 high density RJ 45 connectors for flat and angled panel LCS³ - Cat.6 FTP
Legrand cabling system LCS³ cat. 6 - flat equipped patch panels
Cat. 6 patch panels equipped with 24 RJ 45 connectors:
Complete with new generation Quick-Fix for automatic mounting (no screws required) on the risers of cabinets or enclosures
Universal mounting on any cabinet or enclosure
Ensure automatic earthing of each connector
Equipped with rear cable guide to hold the cables during maintenance
Equipped with 4 cassettes of 6 cat. 6 RJ 45 LCS³ quick-connect connectors (no tools required), with 568 A/B marking
Supplied with numbered coloured labels
19'' panel - 1 U
Automatic cassette removal by simple pressure
Flat panels:
24 RJ 45 connectors - 1 U
FTP
Gerelateerde Links
- Legrand LCS³ Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Blue
- Legrand LCS³ Series RJ45 Connector Female Cat6a UTP Shield Straight 1 Port 6 Way
- Legrand Plexo Series RJ45 Connector Female, Cat6 FTP Shield
- Legrand MOSAIC Series RJ45 Connector Female Cat6 FTP Shield Straight 2 Port
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Outlet FTP Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket FTP Shield Type
- Legrand 664 Series Series Socket FTP Shield Straight
- Legrand LCS³ Series 24 Port RJ45 RJ Patch Panel UTP 1 U Yellow