Neutrik EtherCon Series RJ45 Connector Male, Cable Shielded Straight 1 Port
- RS-stocknr.:
- 197-5001
- Artikelnummer Distrelec:
- 301-33-984
- Fabrikantnummer:
- NE8MX-B-1
- Fabrikant:
- Neutrik
Ontvang bulkkorting
Voeg 10 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,28
(excl. BTW)
€ 10,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 127 stuk(s) klaar voor verzending
- 143 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 8,28 | - |
| 10 - 19 | € 8,11 | 2% |
| 20 - 34 | € 7,92 | 4% |
| 35 + | € 7,39 | 10% |
*prijsindicatie
- RS-stocknr.:
- 197-5001
- Artikelnummer Distrelec:
- 301-33-984
- Fabrikantnummer:
- NE8MX-B-1
- Fabrikant:
- Neutrik
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
| Merk | Neutrik | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | EtherCon | |
| Length | 67.55mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Neutrik | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series EtherCon | ||
Length 67.55mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- LI
The Neutrik NE8MX-B-1 RJ45 cable connector carrier consists of black chromium shell, chuck and boot. The boot (same as X-series) is suitable for cable diameters from 3.5mm - 8 mm. It is for non pre-assembled cables only. The cable connector carrier does not include a RJ45 plug. It upgrades a conventional RJ45 connector to an extremely robust lockable solution.
Rugged diecast shell and unique chuck type strain relief
Protects Ethernet connections in a variety of commercial type applications and is designed to prevent breakage of the fragile components of standard RJ45 connectors
Accessories include colour coded boots in 9 standard colours
Gerelateerde Links
- Neutrik EtherCon Series RJ45 Connector Male, Cable Shielded Straight 1 Port
- Neutrik EtherCon Series RJ45 Connector Male, Cable Straight 1 Port
- Neutrik EtherCon Series RJ45 Connector Female Cat5e Shielded Straight 1 Port
- Neutrik EtherCon Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Neutrik EtherCon Series RJ45 Connector Female Cat6 Shielded Right Angle 1 Port 8 Way
- Neutrik EtherCon Series 2 Port RJ45 Female Unshielded Adapter, Cat5e
- Neutrik EtherCon Series RJ45 Connector Female Cat5e Straight 1 Port 8 Way
- Neutrik EtherCon Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way