CONEC 17 Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port
- RS-stocknr.:
- 228-1157
- Fabrikantnummer:
- 17-10044
- Fabrikant:
- CONEC
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 228-1157
- Fabrikantnummer:
- 17-10044
- Fabrikant:
- CONEC
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
| Merk | CONEC | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Length | 59.02mm | |
| Standards/Approvals | No | |
| Series | 17 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk CONEC | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Connector Type RJ45 Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Length 59.02mm | ||
Standards/Approvals No | ||
Series 17 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
The CONEC modular connector RJ45 plug kit has shielded Cat. 5e RJ45 plug available in zinc die cast version.
Operating temperature range is from -40°C to +85°C
IP67 Protection class
RoHS compliant
Gerelateerde Links
- CONEC 17 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port
- CONEC 17 Series 1 Port RJ45 Shielded PCB Jack, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle and Cover Kit, Cat5e
- CONEC 17 Series RJ45 Connector Male Cat5e Metal Shield Straight 1 Port
- CONEC 17 Series RJ45 Connector Male Cat5e Zinc Die-cast Shield Straight 1 Port