ABB AMD33322 Series RJ45 Connector Female, Flush, Cat6 UTP Shield
- RS-stocknr.:
- 231-9806
- Fabrikantnummer:
- 2CLA611860N1801 AMD33322-A
- Fabrikant:
- ABB
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 231-9806
- Fabrikantnummer:
- 2CLA611860N1801 AMD33322-A
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Flush | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | UTP | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 35°C | |
| Series | AMD33322 | |
| Width | 81mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 131mm | |
| Length | 78mm | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Flush | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type UTP | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 35°C | ||
Series AMD33322 | ||
Width 81mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 131mm | ||
Length 78mm | ||
- Land van herkomst:
- ES
The ABB AMD33322-AN is 8 pole UTP combination with frames AMD5144-XX & AMD5244-XX. The mounting type of this accessory is flush mount.
Ambient air temperature for operation -5 to +35 °C
IP degree of protection is IP20
Gerelateerde Links
- ABB AM33344-SB Series Ethernet Connector Female Cat6 UTP Shield Straight 1 Port
- ABB AM33344-ST Series Ethernet Connector Female Cat6 UTP Shield Straight 1 Port
- Schneider Electric Odace Series Socket Female Cat6 UTP Shield 1 Port
- Legrand Plexo Series RJ45 Socket Female Cat5e UTP Shield 1 Port
- Panduit CC Series RJ45 Connector Female, Cat6 UTP Shield Straight 1 Port 8 Way
- RS PRO RJ45 Connector Male Cat6, Cat6a UTP Shield Straight 1 Port 8 Way
- Bel-Stewart SS-60000 Series Female RJ45 Connector Cat6, UTP Shield Right Angle
- Schneider Electric Actassi Series RJ45 Connector Female Cat6 U/UTP Shield Straight 1 Port 8 Way