ERNI MJD Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 16 Port 8 Way
- RS-stocknr.:
- 248-3095
- Fabrikantnummer:
- 133080 / 133080-E
- Fabrikant:
- ERNI
Subtotaal (1 tray van 1050 eenheden)*
€ 54.093,90
(excl. BTW)
€ 65.453,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 1050 + | € 51,518 | € 54.093,90 |
*prijsindicatie
- RS-stocknr.:
- 248-3095
- Fabrikantnummer:
- 133080 / 133080-E
- Fabrikant:
- ERNI
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
| Merk | ERNI | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat5 | |
| Number of Ports | 16 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 25.5mm | |
| Length | 115.06mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, RoHS | |
| Width | 28.5mm | |
| Series | MJD | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk ERNI | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector Module | ||
LAN Category Cat5 | ||
Number of Ports 16 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 25.5mm | ||
Length 115.06mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, RoHS | ||
Width 28.5mm | ||
Series MJD | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
- Land van herkomst:
- TW
ERNI
The ERNI multi port right angled stacked RJ45 modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Having Grounding Pins
Gerelateerde Links
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 5 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 4 Port 8 Way
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Copper Shield Right Angle 1 Port
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way