Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port 8 Way
- RS-stocknr.:
- 254-6489
- Artikelnummer Distrelec:
- 304-00-635
- Fabrikantnummer:
- RJFTV2SA1N
- Fabrikant:
- Amphenol Socapex
Ontvang bulkkorting
Voeg 10 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 99,11
(excl. BTW)
€ 119,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 99,11 | - |
| 10 - 24 | € 95,04 | 4% |
| 25 - 49 | € 89,00 | 10% |
| 50 - 99 | € 86,92 | 12% |
| 100 + | € 82,96 | 16% |
*prijsindicatie
- RS-stocknr.:
- 254-6489
- Artikelnummer Distrelec:
- 304-00-635
- Fabrikantnummer:
- RJFTV2SA1N
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Flange | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Connector | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 43.1mm | |
| Series | RJF | |
| Depth | 36.53mm | |
| Width | 36.53mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Flange | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP68 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Connector | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 43.1mm | ||
Series RJF | ||
Depth 36.53mm | ||
Width 36.53mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, RoHS | ||
- Land van herkomst:
- IN
The Amphenol Socapex field modular connector or Ethernet connector with a female jack of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.
Operating temperature range is -40⁰C to +85⁰C
Number of port is 1
Termination style is crimp
Gerelateerde Links
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Right Angle 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port
- Amphenol Socapex RJF TV Series Ethernet Connector Male, Cat5e Straight 1 Port