Amphenol Communications Solutions NDM Series IX Industrial Connector Male, Surface, Cat6a 360° Shielded 1 Port 1 Way
- RS-stocknr.:
- 264-9699
- Fabrikantnummer:
- NDMB254100
- Fabrikant:
- Amphenol Communications Solutions
Ontvang bulkkorting
Voeg 10 meer toe om € 13,60 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,20
(excl. BTW)
€ 18,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 15,20 | - |
| 10 - 24 | € 13,84 | € 13,60 |
| 25 - 49 | € 12,67 | € 63,25 |
| 50 + | € 11,69 | € 175,50 |
*prijsindicatie
- RS-stocknr.:
- 264-9699
- Fabrikantnummer:
- NDMB254100
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Ethernet Connector Type | I/O Connector | |
| Product Type | IX Industrial Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | Receptacle | |
| Shield Type | 360° Shielded | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, UL94V-0 | |
| Series | NDM | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Ethernet Connector Type I/O Connector | ||
Product Type IX Industrial Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type Receptacle | ||
Shield Type 360° Shielded | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, UL94V-0 | ||
Series NDM | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Land van herkomst:
- CN
The Amphenol Communications Solutions connector enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. It offers CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity.
360° shielding through mated pair
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination
Gerelateerde Links
- Amphenol Communications Solutions NDM Series IX Industrial Connector Male Cat6a 360° Shielded 1 Port 1 Way
- Amphenol Communications Solutions ix Industrial Cat6a Cable Plug Male to Plug Male Black, 360° Shielded Low Smoke
- Amphenol Communications Solutions IX Cat6a Ethernet Cable Shielded, Blue Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable Shielded, Blue Thermoplastic
- Cable Knives | Cable Stripping Knife
- Spring Clamps
- Connector Tool Kits
- Lump & Claw Hammers