Siemens 6GK1901-0BP10-6AA0 Series RJ45 Connector Female, Push Pull, Cat5 1 Port 8 Way
- RS-stocknr.:
- 265-5232
- Fabrikantnummer:
- 6GK1901-0BP10-6AA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 116,15
(excl. BTW)
€ 140,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 116,15 |
*prijsindicatie
- RS-stocknr.:
- 265-5232
- Fabrikantnummer:
- 6GK1901-0BP10-6AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Push Pull | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 46mm | |
| Series | 6GK1901-0BP10-6AA0 | |
| Standards/Approvals | RoHS, UL Approval | |
| Hazardous Area Certification | No | |
| Depth | 90mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Push Pull | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 46mm | ||
Series 6GK1901-0BP10-6AA0 | ||
Standards/Approvals RoHS, UL Approval | ||
Hazardous Area Certification No | ||
Depth 90mm | ||
- Land van herkomst:
- DE
The Siemens IE RJ45 Coupler PRO is a RJ45 push pull coupler for on site assembly with IE FC RJ45 plug PRO metal enclosure. It supports transfer rates of 10, 100 and 1000 Mbit per sec for industrial Ethernet.
Water resistant
IP65 protection class
Gerelateerde Links
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 5 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- Siemens FastConnect Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way