Roline RJ45 Keystone Jack Series RJ45 Connector Female, Keystone Mount, Cat6 Shielded Straight 1 Port 1 Way
- RS-stocknr.:
- 266-0819
- Fabrikantnummer:
- 26.11.0377-50
- Fabrikant:
- Roline
Subtotaal (1 eenheid)*
€ 11,23
(excl. BTW)
€ 13,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 164 stuk(s) vanaf 23 november 2026
- Plus verzending 22 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,23 |
*prijsindicatie
- RS-stocknr.:
- 266-0819
- Fabrikantnummer:
- 26.11.0377-50
- Fabrikant:
- Roline
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
| Merk | Roline | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Keystone Mount | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | RJ45 Keystone Jack | |
| Length | 35.5mm | |
| Depth | 20.7mm | |
| Width | 14.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 V0, UL94 V2, RoHS, IEC 60603-7-5 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Keystone Mount | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series RJ45 Keystone Jack | ||
Length 35.5mm | ||
Depth 20.7mm | ||
Width 14.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 V0, UL94 V2, RoHS, IEC 60603-7-5 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Land van herkomst:
- CN
The Roline Keystone Jack is ideal for use in gigabit Ethernet networks. It support data transfer rates up to 10 Gbit/s with a bandwidth of 500 MHz. The keystone modules can be latched into a 19 module support rack.
Colour silver
Screened shield type
Connection direction straight
Shielded
Gerelateerde Links
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat8 Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jacks Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Shielded Keystone Jack, Cat6
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Unshielded Straight 1 Port 1 Way