RS PRO RJ45 Connector Female, Panel Mount, Cat5e Straight 1 Port 8 Way
- RS-stocknr.:
- 276-5923
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,91
(excl. BTW)
€ 9,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 159 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 76 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 7,91 | - |
| 5 - 9 | € 7,74 | 2% |
| 10 + | € 7,47 | 5% |
*prijsindicatie
- RS-stocknr.:
- 276-5923
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/TIA/EIA 568B.2, EN50173, ISO/IEC 11801, RoHS, T568A & T568B | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plating | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Straight | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/TIA/EIA 568B.2, EN50173, ISO/IEC 11801, RoHS, T568A & T568B | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plating | ||
- Land van herkomst:
- GB
RS PRO Cat5e RJ45 Feedthrough Connector
Brought to you by RS PRO, this feedthrough connector allows an RJ45 connection to be secured with ease. A socket on either side means RJ45 cable assemblies can be fed into and out of a panel, chassis, or wall with ease, wherever a standard rectangular mounting hole is available. This versatile feedthrough connector can be used with common cabling for front or rear connections. With no soldering or punch terminations this feedthrough connector is designed to be easy to use. A low rear profile means that this connector is designed for even the tightest behind-the-panel spaces.
Features and Benefits
Applications
The RS PRO RJ45 Cat5e feedthrough connector is a versatile and dependable solution for a wide array of networking applications. Designed to fit any standard rectangular cut out it is ideal to be used in offices, data centres, telecommunications, audio visual installations and even for the home enthusiast. Using standard cable for this connector style provides you with a robust and stable home network.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO RJ45 Connector Female Cat5e Straight 1 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- RS PRO RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Industrial 130055 Series Female RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Molex ENSP3F5 Series RJ45 Connector Male/Female Cat5, Cat5e F/UTP Shield Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female/Female Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 1546414 Series RJ45 Connector Male/Female Cat5e Unshielded Straight 1 Port 8 Way