Amphenol Communications Solutions RJE30 Series Ethernet Connector Female, Through Hole, Cat3 Nickel Plated Copper Alloy
- RS-stocknr.:
- 276-8215
- Fabrikantnummer:
- RJE3028814F4
- Fabrikant:
- Amphenol Communications Solutions
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 276-8215
- Fabrikantnummer:
- RJE3028814F4
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | Nickel Plated Copper Alloy | |
| Orientation | Vertical | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | Yes | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Depth | 31.3mm | |
| Series | RJE30 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 17.15mm | |
| Length | 27.18mm | |
| Contact Material | Phosphor Bronze Hard Temper | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type Nickel Plated Copper Alloy | ||
Orientation Vertical | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Light Pipes Yes | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Depth 31.3mm | ||
Series RJE30 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 17.15mm | ||
Length 27.18mm | ||
Contact Material Phosphor Bronze Hard Temper | ||
- Land van herkomst:
- CN
The Amphenol Communications Solutions Stackable Modular jack supports Ethernet Protocols. Intended for use in applications such as Consumer Goods, Office & Home Equipment, Networking and Telecom.
Available with wide variety of shielding option
Gerelateerde Links
- Amphenol Communications Solutions RJE30 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJLSE Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE09 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat3 Tin Plated Brass Alloy Shield Right
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Nickel Plated Copper Alloy Shield Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE08 Series Ethernet Connector Female Cat3 Unshielded Rectangular 1
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female Cat3 Shielded Rectangular 1 Way