HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- RS-stocknr.:
- 279-9850
- Fabrikantnummer:
- 21033394201
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 350 eenheden)*
€ 3.444,00
(excl. BTW)
€ 4.168,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 350 - 350 | € 9,84 | € 3.444,00 |
| 700 - 700 | € 9,567 | € 3.348,45 |
| 1050 - 1050 | € 9,308 | € 3.257,80 |
| 1400 - 1400 | € 9,063 | € 3.172,05 |
| 1750 + | € 8,831 | € 3.090,85 |
*prijsindicatie
- RS-stocknr.:
- 279-9850
- Fabrikantnummer:
- 21033394201
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | M12 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 2 | |
| Connector Type | M12 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Termination Type | Solder | |
| Series | HARTING T1 Industrial | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type M12 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 2 | ||
Connector Type M12 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Termination Type Solder | ||
Series HARTING T1 Industrial | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The HARTING angled female PCB connector with reflow soldering termination.
Fully shielded
IP65 and IP67 degree of protection
Gerelateerde Links
- HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- HARTING T1 Industrial Series Connector Female, PCB Shielded Straight 1 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Flat Mount Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a Shielded 1 Port 8 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 10 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING HARTING RJ Industrial Series Ethernet Connector Female Cat6a Shielded 1 Port 1 Way