TUK Limited KCK Series Ethernet Connector, Keystone Mount Shielded 6 Way
- RS-stocknr.:
- 284-4590
- Artikelnummer Distrelec:
- 301-42-034
- Fabrikantnummer:
- KCK66
- Fabrikant:
- TUK Limited
Subtotaal (1 eenheid)*
€ 4,05
(excl. BTW)
€ 4,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 250 stuk(s) klaar voor verzending
- 514 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,05 |
*prijsindicatie
- RS-stocknr.:
- 284-4590
- Artikelnummer Distrelec:
- 301-42-034
- Fabrikantnummer:
- KCK66
- Fabrikant:
- TUK Limited
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
| Merk | TUK Limited | |
| Ethernet Connector Type | RJ12 | |
| Product Type | Ethernet Connector | |
| Mount Type | Keystone Mount | |
| Number of Ways | 6 | |
| Connector Type | RJ12 | |
| Shield Type | Shielded | |
| Standards/Approvals | UL 94 V-0 | |
| Series | KCK | |
| Width | 18.5mm | |
| Depth | 18.8mm | |
| Hazardous Area Certification | No | |
| Length | 27mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TUK Limited | ||
Ethernet Connector Type RJ12 | ||
Product Type Ethernet Connector | ||
Mount Type Keystone Mount | ||
Number of Ways 6 | ||
Connector Type RJ12 | ||
Shield Type Shielded | ||
Standards/Approvals UL 94 V-0 | ||
Series KCK | ||
Width 18.5mm | ||
Depth 18.8mm | ||
Hazardous Area Certification No | ||
Length 27mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Land van herkomst:
- CN
The keystone coupler, is designed to snap into any keystone outlet or empty keystone patch panel, allowing for the use of pre-terminated telephone cables without the need for termination and testing. It is a high-quality coupler that fits industry standard keystone outlets and patch panels, making it a convenient and time-saving solution for telecommunications installations.
Designed to fit industry standard keystone outlets and patch panels
Available in 16 and 24 port patch panels with or without cable management
Part of the panel mount and D-UNIVERSAL ranges
Housing of ABS UL94V-0
Gerelateerde Links
- TUK Limited KCK Series Ethernet Connector Female/Female, Rear
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SGKSJE Series RJ45 Fully Shielded Keystone Socket, Cat6a
- TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Panel Mount Female Cat6a Shielded Vertical 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited, KPKBK Keystone Clip-in blank