Weidmüller IE-PS Series Ethernet Connector Male, Cable, Cat5 Shielded 4 Way
- RS-stocknr.:
- 288-1737
- Artikelnummer Distrelec:
- 301-34-280
- Fabrikantnummer:
- 1132060000
- Fabrikant:
- Weidmüller
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-1737
- Artikelnummer Distrelec:
- 301-34-280
- Fabrikantnummer:
- 1132060000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Series | IE-PS | |
| Product Type | Ethernet Connector | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Number of Ways | 4 | |
| Connector Type | Plug | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Distrelec Product Id | 30134280 | |
| Ethernet Connector Type | RJ45 | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | UL, RoHS | |
| Termination Type | IDC | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Series IE-PS | ||
Product Type Ethernet Connector | ||
Connector Gender Male | ||
Mount Type Cable | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Number of Ways 4 | ||
Connector Type Plug | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Distrelec Product Id 30134280 | ||
Ethernet Connector Type RJ45 | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals UL, RoHS | ||
Termination Type IDC | ||
- Land van herkomst:
- DE
The RJ45 plug-in connector is a high-quality, tool-less connector designed for wire outer diameters up to 1.6 mm. It is ideal for industrial Ethernet applications, providing reliable connectivity for Cat.5 (ISO/IEC 11801) cables.
Tool-less RJ45 plug for easy installation
Compatible with wire outer diameters up to 1.6 mm
Suitable for industrial Ethernet applications
4-core design for PROFINET connectivity
Gold-plated contacts for superior conductivity
Gerelateerde Links
- Weidmüller IE Series Ethernet Connector, Cat5 360° Shielded
- Weidmüller IE Series Ethernet Connector Cat5 360° Shielded
- Weidmüller IE Series Ethernet Connector 90°
- Weidmüller IE-PS-V04P-RJ45-FH Series RJ45 Connector Male, Cat6a Shielded Straight 1 Port
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Weidmüller IE Series Ethernet Connector 360° Shielded
- Weidmüller IE Series Ethernet Connector, Flange 360° Shielded
- Weidmüller IE Series Ethernet Connector, Cabinet 360° Shielded 2 Port