L-Com ECF Series 1 Port RJ12 Nickel Plated Brass Ethernet Coupler, Cat3
- RS-stocknr.:
- 287-407
- Fabrikantnummer:
- ECF5046S-BK
- Fabrikant:
- L-Com
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,56
(excl. BTW)
€ 18,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 33 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 15,56 |
| 10 + | € 14,28 |
*prijsindicatie
- RS-stocknr.:
- 287-407
- Fabrikantnummer:
- ECF5046S-BK
- Fabrikant:
- L-Com
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
| Merk | L-Com | |
| Product Type | Ethernet Coupler | |
| Sub Type | Ethernet Coupler | |
| Interface Type | RJ12 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Shield Type | Nickel Plated Brass | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | ECF | |
| Alles selecteren | ||
|---|---|---|
Merk L-Com | ||
Product Type Ethernet Coupler | ||
Sub Type Ethernet Coupler | ||
Interface Type RJ12 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Shield Type Nickel Plated Brass | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series ECF | ||
Vrijgesteld
- Land van herkomst:
- CN
The L-Com robust RJ12 connector is designed for seamless integration and dependable performance in various telecommunication applications. With its durable ABS housing rated UL94V 0 in a striking black finish, this product not only meets aesthetic requirements but also ensures longevity in high demand environments. The gold plated contacts, featuring phosphor bronze construction, provide exceptional conductivity and reliability, making it an ideal choice for professional wiring needs.
Gold plating on contacts offers superior conductivity
Wiring map simplifies installation for ease of use
Compatible with a variety of telecommunication applications
Designed to operate within a wide temperature range
Complies with regulatory standards for safety and efficacy
Gerelateerde Links
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ11 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port Shielded Ethernet Coupler
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e