RS PRO 1 Port RJ45 Feed Through Connector, Cat6

Ontvang bulkkorting

Voeg 10 meer toe om € 4,40 te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 10,13

(excl. BTW)

€ 12,26

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 105 stuk(s) klaar voor verzending
  • 212 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 9€ 10,13-
10 - 49€ 9,69€ 4,40
50 +€ 8,89€ 62,00

*prijsindicatie

RS-stocknr.:
203-5599
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

RJ45 Connector

Sub Type

Feed Through Connector

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

1

Length

30mm

Standards/Approvals

EN50173, ANSI/TIA/EIA 568B.2, ISO/IEC 11801

Width

31mm

Series

RS PRO

RS PRO CAT6 RJ45, Metal M3 Feedthrough Connector, Black


Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high-quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.

Features and Benefits


  • High quality and robust design

  • Fits standard XLR Ø24mm cutout panels

  • No soldering or punch termination for quick and easy installation

  • Standard cable can be used for each connector style

  • Connectors can be front or rear mounted

  • Low rear profile ideal for applications with minimal space

  • Applications


    CAT6 RJ45 feedthrough connectors are ideal for industrial and entertainment applications that require LAN ethernet connections via a 1U rack panel. The connectors can be mounted to a Ø24mm cutout panel, offering easy connection for a range of audio, video and data interface devices. CAT6 RJ45 connectors are commonly used to connect devices such as:

  • Laptops

  • Computers

  • Network hubs

  • FAQs


    What size XLR panel rack is this compatible with?


    This connector is suitable for use with XLR panel racks with Ø24mm cutouts.

    What size screw is required?


    This connector requires M3 screws.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.