CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- RS-stocknr.:
- 228-1184
- Fabrikantnummer:
- 17-110234
- Fabrikant:
- CONEC
Subtotaal (1 eenheid)*
€ 51,08
(excl. BTW)
€ 61,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,08 |
*prijsindicatie
- RS-stocknr.:
- 228-1184
- Fabrikantnummer:
- 17-110234
- Fabrikant:
- CONEC
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
| Merk | CONEC | |
| Product Type | RJ45 Coupler | |
| Sub Type | Receptacle Cover Assembly Kit | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Wiring Configuration | Straight | |
| Length | 60.21mm | |
| Diameter | 31.5mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Series | 17 | |
| Alles selecteren | ||
|---|---|---|
Merk CONEC | ||
Product Type RJ45 Coupler | ||
Sub Type Receptacle Cover Assembly Kit | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Wiring Configuration Straight | ||
Length 60.21mm | ||
Diameter 31.5mm | ||
Width 35mm | ||
Standards/Approvals No | ||
Series 17 | ||
The CONEC Cat. 5e RJ45 Inline coupler receptacle (with Flange) with cover kit available in nickel plated zinc die-cast version.
Operating temperature range is from -40°C to +85°C
RoHS compliant
Gerelateerde Links
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle and Cover Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat6a
- CONEC Protection Cap, 17 for use with IP67 Industrial Duplex LC Receptacle Assembly + Cover Assembly