RS PRO 1 Port RJ45 Female FTP Feed Through, Cat5e

Ontvang bulkkorting

Voeg 50 meer toe om 5% te besparen

Bekijk bulkkorting

Subtotaal (1 tray van 25 eenheden)*

€ 252,78

(excl. BTW)

€ 305,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 75 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per tray*
Bespaar
25 - 25€ 10,111€ 252,78-
50 - 75€ 9,599€ 239,985%
100 +€ 9,011€ 225,2810%

*prijsindicatie

RS-stocknr.:
262-8378
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Ethernet Coupler

Sub Type

Feed Through

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

1

Shield Type

FTP

Wiring Configuration

Straight

Length

33mm

Diameter

24mm

Depth

14.5mm

Standards/Approvals

ISO/IEC 11801, EN 50173, UL 94 V-0

Width

31mm

Land van herkomst:
GB

RS PRO Shielded Cat5e RJ45 Feedthrough Connector, XLR Chassis


Brought to you by RS PRO, this feedthrough connector allows an RJ45 connection to be securely fed through a standard XLR format chassis. With a socket on either side, RJ45 cable assemblies can be fed into and out of a panel, chassis or wall with ease, wherever an XLR sized mounting hole is available.

With a robust metal construction, the feedthrough connector can be easily secured with countersunk screw holes.

Features and Benefits

• Fits a standard XLR cutout

• Can be mounted from front or back

• Low rear profile ensures space-saving

• Made for standard cable assemblies- no soldering or punch terminations required

Applications

Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studios and network racking.

The shielded RJ45 5e connector boasts high data transmission and is widely used in ethernet and Gigabit Ethernet networks. It also protected against EMI or electromagnetic interference. Cat5e Ethernet cables are suitable for most modern computer to modem networking demands, and are often used for local area network (LAN) and wide area network (WAN) setups. A hardwire connection to the internet might be preferable where a wi-fi connection is unavailable or undesirable. For connecting devices to a hardwired internet or intranet system, Cat5e connectors are ideal. As such, this XLR formate cat 5e connector might be used in;

• Servers

• Professional stage lighting

• Military applications

Available in this Range

• Stock No. 916-0243 is a UTP CAT5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 916-0252 is a Shielded CAT5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 916-0255 is a UTP Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 916-0259 is a Shielded Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 907-5665 is a UTP Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 907-5668 is a Shielded Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 907-5652 is a Cat5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 907-5656 is a Shielded Cat5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Small Pack Size


Per Unit, RS stock no: 907-5656

Large Pack Size


Pack Quantity of 25, RS stock no: 262-8378

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.