TUK Limited RJ45 Socket Shielded, Cat6a
- RS-stocknr.:
- 284-4897
- Artikelnummer Distrelec:
- 301-42-051
- Fabrikantnummer:
- SGACK2S#24
- Fabrikant:
- TUK Limited
Subtotaal (1 verpakking van 24 eenheden)*
€ 122,64
(excl. BTW)
€ 148,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 48 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 24 + | € 5,11 | € 122,64 |
*prijsindicatie
- RS-stocknr.:
- 284-4897
- Artikelnummer Distrelec:
- 301-42-051
- Fabrikantnummer:
- SGACK2S#24
- Fabrikant:
- TUK Limited
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
| Merk | TUK Limited | |
| Product Type | Coupler | |
| Interface Type | RJ45 Socket | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Length | 29.7mm | |
| Width | 17mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TUK Limited | ||
Product Type Coupler | ||
Interface Type RJ45 Socket | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Length 29.7mm | ||
Width 17mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Category 6A Shielded Keystone Panel Mount Coupler is designed to fit US industry standard keystone outlets, wall plates, and patch panels, ensuring high-performance data throughput in a compact form factor. With RJ45 compliance with FCC part 68 standard and a jack insertion life of over 750 mating cycles, this coupler offers reliability and durability for various networking applications.
Designed to fit US industry standard keystone outlets, wall plates, and patch panels
Jack insertion life of over 750 mating cycles for long-term reliability
Nickel plated zinc alloy housing for durability
Stainless steel SUS304 earthing lug material for stability
Available in a bulk-pack of 24 pieces for efficient panel assembly
Gerelateerde Links
- TUK Limited RJ45 Shielded Coupler, Cat6a
- TUK Limited 888 Series RJ45 Socket Shielded Coupler, Cat6a
- TUK Limited D Universal Series RJ45 Socket Coupler Shielded
- TUK Limited SGKSJE Series RJ45 Fully Shielded Keystone Socket, Cat6a
- TUK Limited SGKSje Series 1 Port RJ45 Shielded Connector, Cat6a
- TUK Limited SGACK Series RJ45 Shielded Ethernet Coupler, Cat6a
- TUK Limited M12 Socket/RJ45 Socket Unshielded, Cat6a
- TUK Limited SGACK Series 16 Port RJ45 Shielded Panel Mount Coupler, Cat6a