Microchip, 48-Pin VQFN, Ethernet Transceiver 1000 Mbps RGMII 3.3V LAN8871-I/PUA
- RS-stocknr.:
- 301-087
- Fabrikantnummer:
- LAN8871-I/PUA
- Fabrikant:
- Microchip
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 301-087
- Fabrikantnummer:
- LAN8871-I/PUA
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Ethernet Transceiver | |
| Standard Supported | IEEE | |
| Number of Ports | 1 | |
| Interface Type | RGMII | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Maximum Data Rate 1000Mbps | ||
Product Type Ethernet Transceiver | ||
Standard Supported IEEE | ||
Number of Ports 1 | ||
Interface Type RGMII | ||
Package Type VQFN | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The Microchip 1000 Base-T1 Ethernet PHYs Transceiver devices provide a compact, cost-effective, single-port 100BASE-T1/1000BASE-T1 Ethernet physical layer transceiver solution compliant with the IEEE 802.3bw-2015 and IEEE 802.3bp-2016 specifications. And also provides transmit and receive capability with cable reaches beyond the IEEE 802.3bp standard of up to at least 15 meters for type A and up to at least 40 meters for type B.
Supports RGMII MAC interface
OPEN Alliance TC10 support
FlexPWR technology power management
IEEE 1588-2019 and 802.1AS-2020 support
Gerelateerde Links
- Microchip Ethernet Transceiver 1000 Mbps RGMII 3.3V LAN8871T-I/PUA 1000 Mbps/1000 Mbps
- Microchip Ethernet Transceiver 1000 Mbps SGMII 3.3V LAN8872T-I/PUA Force
- Microchip Ethernet Transceiver 1000 Mbps SGMII 3.3V LAN8872-I/PUA 100 Mbps/1000
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver MDIO 100Base-TX
- Microchip Ethernet Transceiver 10Base-T 1000Base-T
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Switch IC Full Duplex/Half Duplex