Microchip, 64-Pin SQFN, Ethernet Controller 1000 Mbps USB LAN7801/9JX, Full Duplex
- RS-stocknr.:
- 333-109
- Fabrikantnummer:
- LAN7801/9JX
- Fabrikant:
- Microchip
Subtotaal (1 tray van 260 eenheden)*
€ 1.652,56
(excl. BTW)
€ 1.999,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 22 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 260 + | € 6,356 | € 1.652,56 |
*prijsindicatie
- RS-stocknr.:
- 333-109
- Fabrikantnummer:
- LAN7801/9JX
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Ethernet Controller | |
| Maximum Data Rate | 1000Mbps | |
| Communication Mode | Full Duplex | |
| Interface Type | USB | |
| Package Type | SQFN | |
| Pin Count | 64 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Ethernet Controller | ||
Maximum Data Rate 1000Mbps | ||
Communication Mode Full Duplex | ||
Interface Type USB | ||
Package Type SQFN | ||
Pin Count 64 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip LAN7801 Super Speed USB3 Gen1 to 10/100/1000 Gigabit Ethernet bridge providing an ultra high performance and cost effective USB to RGMII connectivity solution. The LAN7801 contains an integrated USB PHY, Hi Speed USB 2.0 device controller, SuperSpeed USB3 Gen1 device controller, 10/100/1000 Gigabit Ethernet MAC, Integrated OTP, EEPROM controller.
Supports RGMII version 1.2 and version 2.0
Provides dedicated PME wake up signal
Always on always connected
Internal OTP memory to remove the need for external EEPROM
Integrated core voltage regulator
Requires only a single 25MHz crystal
Gerelateerde Links
- Microchip USB Controller IC Full Duplex
- Microchip USB Controller IC Full Duplex
- Microchip USB Interface IC Ethernet
- Microchip Ethernet Controller 1000 Mbps USB 2.0 LAN7850/8JX, Full Duplex
- Microchip USB Controller IC Full Duplex/Half Duplex
- Microchip USB Controller IC Full Duplex
- Microchip USB Controller IC Full Duplex
- Microchip USB Controller IC Full Duplex