ECS1, Single Sided Eurocard FR-4 1mm Holes, 160 x 100mm
- RS-stocknr.:
- 283-5829
- Artikelnummer Distrelec:
- 148-70-263
- Fabrikantnummer:
- ECS1
- Fabrikant:
- Velleman Components
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-5829
- Artikelnummer Distrelec:
- 148-70-263
- Fabrikantnummer:
- ECS1
- Fabrikant:
- Velleman Components
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
| Merk | Velleman Components | |
| Base Material | Epoxy fibre-glass | |
| Number of Sides | 1 | |
| Dimensions | 160 x 100mm | |
| Copper Thickness | 35µm | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR-4 | |
| Alles selecteren | ||
|---|---|---|
Merk Velleman Components | ||
Base Material Epoxy fibre-glass | ||
Number of Sides 1 | ||
Dimensions 160 x 100mm | ||
Copper Thickness 35µm | ||
Hole Diameter 1mm | ||
FR Material Grade FR-4 | ||
Vrijgesteld
- Land van herkomst:
- CN
The Eurocard 1-Hole Island is designed for electronic tools and Eurocard. This single-sided board with epoxy FR-4 material and flux coated bare copper is compatible with eurodin connectors DIN41617 and DIN41612, making it a versatile option for various applications.
1-hole island design for easy installation
Track dimensions of 1.0mm for precise connections
Single-sided board made of high-quality FR-4 material
Compatible with eurodin connectors DIN41617 and DIN41612 for flexibility in use
Packaged in a blister for convenient storage and transport
Track dimensions of 1.0mm for precise connections
Single-sided board made of high-quality FR-4 material
Compatible with eurodin connectors DIN41617 and DIN41612 for flexibility in use
Packaged in a blister for convenient storage and transport
Gerelateerde Links
- CIF 2 Matrix Board FR4 With Double Sided 1 mm Holes, 160 mm 100mm
- CIF 1 Matrix Board FR4 With Single Sided 1 mm Holes 160 mm 100mm
- CIF Single Sided Matrix Board 1mm Holes 100 x 160mm
- Essentra PCTE100 04ST PCB Eurocard Support Track 160 mm 100mm
- Vero Technologies 09-2196 1 DIN 41612 Eurocard PCB FR2 With 36 x 60 1.02 mm Holes, 160 mm
- CIF 1 Matrix Board FR4 1 mm Holes, 160 mm 100mm
- CIF 2 Matrix Board FR4 1 mm Holes, 160 mm 100mm
- RS PRO 1 Matrix Board FR2 1.02 mm Holes, 160 mm 100mm