RS Better World
Megger Test Adapter Kit for Electric Vehicle Charging Stations 1013-576 Type 1 & 2 Connector
- RS-stocknr.:
- 265-5895
- Fabrikantnummer:
- 1013-576
- Fabrikant:
- Megger
Subtotaal (1 eenheid)*
€ 910,00
(excl. BTW)
€ 1.101,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 910,00 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 265-5895
- Fabrikantnummer:
- 1013-576
- Fabrikant:
- Megger
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
| Merk | Megger | |
| Product Type | Test Adapter Kit for Electric Vehicle Charging Stations | |
| Connector Type | Type 1 & 2 | |
| Weight | 583g | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Alles selecteren | ||
|---|---|---|
Merk Megger | ||
Product Type Test Adapter Kit for Electric Vehicle Charging Stations | ||
Connector Type Type 1 & 2 | ||
Weight 583g | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Megger Test Adapter Kit, 583g Weight, Battery-Powered - 1013-576
Keep an eye on electric vehicle charge points with this test adapter kit from Megger. It monitors the operation and safety of mode two and single-phase mode three EV chargers. The kit includes a charger checker, a continuity/earth bond lead, a moulded carry case and a connector adaptor. This ensures you have everything you need for on-the-go testing at your fingertips. You can use this versatile set to conduct installation checks and repairs, carry out quality assurance inspections and diagnose faults.
Features & Benefits
• Powered by four AA batteries, so there's no need to connect to a power source
• Light weight of just 583g, so it's easy to handle
• Performs reliably in harsh environments, thanks to a wide operating temperature range between 0°C and +40°C
• IP40 rating means that its finger-safe and protected from tools and wires larger than 1mm
Applications
• Automotive service and repairs
• Electric vehicle industry
How many different safety checks can this kit perform?
You can use this kit to perform four different safety checks, including a protective earth touch pad test, protective earth resistance test, touch voltage measurement, and personal protection check. By performing these tests, you can avoid potential shock hazards and ensure the reliable use of your charging stations.
Gerelateerde Links
- Megger EV Charger Test Adapter 1013-317 Plug Connector
- Megger EV Charger Test Adapter 1013-832 Plug Connector
- Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV300/TY2 Type 2 Connector
- Kern Charging Station Electric Vehicle Charging Station CH 7.4 V 7.4V Output, 500 mA
- Megger EV Charger Test Adapter 1012-732 Plug Connector
- Hager 1 11kW Electric Vehicle Charging Station, 16 A O/P → 400V
- Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P → 230V
- Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P → 400V